NBQ160808T-600Y-N

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: FEC60R0603
Rutronik No.: FE3764
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 60 Ohm
- Testfrequency
- 100 MHz
- Current I
- 500 mA
- DCR
- 0.25 Ohm
- Tolerance
- 25 %
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 20 weeks