Cart

NBQ160808T-121Y-N

CHILISIN NBQ160808T-121Y-N

image shown is a representation only

CHILISIN

NBQ160808T 120R 400mA 0,03R
Supplier: Chilisin Electronics
Matchcode: FEC120R0603
Rutronik No.: FE3760
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.017 $
340.00 $

Prices

20,000 0.017 $
40,000 0.0168 $
100,000 0.0164 $
252,000 0.0161 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.3 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?