Cart

MHCI06050-470M-R8A

CHILISIN MHCI06050-470M-R8A

image shown is a representation only

CHILISIN

MHCI06050 47uH 20%
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND16213
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3541 $
1,062.30 $

Prices

3,000 0.3541 $
5,000 0.3476 $
10,000 0.3412 $
14,000 0.3348 $

Parameter

Mounting
SMD
Inductance
47 µH
Tolerance
20 %
Technology
COMPOSITE
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7.3 mm
Width
6.6 mm
Height
5 mm
Series
MHCI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?