Cart

MHCI04020-3R3M-R8

CHILISIN MHCI04020-3R3M-R8

image shown is a representation only

CHILISIN

MHCI04020 3,3uH 2,5A 20%
Supplier: Chilisin Electronics
Matchcode: INDC3,3U20%
Rutronik No.: IND16594
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3012 $
1,204.80 $

Prices

4,000 0.3012 $
6,000 0.2956 $
8,000 0.29 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
2500 mA
Current sat.
4000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)max.
0.087 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.1 mm
Width
4.6 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
MHCI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?