Cart

MHCI04020-1R5M-R8FS

CHILISIN

MHCI04020 1,5uH 6A 20%
Supplier: Chilisin Electronics
Matchcode: INDC1,5U20%
Rutronik No.: IND17851
Unit Pack: 2000
MOQ: 8000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
4000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
6000 mA
R(DC)typ.
0.038 Ohm
R(DC)max.
0.046 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.1 mm
Width
4.6 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
2 g
Series
MHCI04020
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?