Cart

LVS606045-150M-N

CHILISIN LVS606045-150M-N

image shown is a representation only

CHILISIN

LVS606045 15uH 2200mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND14891
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1575 $
630.00 $

Prices

4,000 0.1575 $
6,000 0.1546 $
12,000 0.1518 $
18,000 0.149 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1980 mA
Current sat.
3060 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.08 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.5 mm
T(A)min
-25 °C
T(A)max
105 °C
Series
LVS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?