Cart

LVS606045-102M-N

CHILISIN LVS606045-102M-N

image shown is a representation only

CHILISIN

LVS606045 1mH 220mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1000U20%
Rutronik No.: IND12951
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.141 $
423.00 $

Prices

3,000 0.141 $
6,000 0.138 $
12,000 0.1355 $
18,000 0.1329 $

Parameter

Mounting
SMD
Inductance
1000 µH
Current rated
190 mA
Current sat.
360 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
6 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?