Cart

LVS505040-150M-N

CHILISIN LVS505040-150M-N

image shown is a representation only

CHILISIN

LVS505040 15uH 1,8A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND15813
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1382 $
829.20 $

Prices

6,000 0.1382 $
21,000 0.1356 $
39,000 0.1331 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
1620 mA
Current sat.
2070 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.09 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?