Cart

LVS404018-2R2M-N

CHILISIN LVS404018-2R2M-N

image shown is a representation only

CHILISIN

LVS404018 2,2uH 2500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND15856
Unit Pack: 800
MOQ: 4000
Packaging: REEL
On request
0.0865 $
346.00 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
2250 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2520 mA
R(DC)typ.
0.06 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
LVS404018
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?