Cart

LVF404026-1R0T-N

CHILISIN LVF404026-1R0T-N

image shown is a representation only

CHILISIN

LVF404026 1,0uH 4000mA 30%
Supplier: Chilisin Electronics
Matchcode: INDC1,0U30%
Rutronik No.: IND14837
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0986 $
49.30 $

Prices

500 0.0986 $
4,000 0.0968 $
6,000 0.095 $
8,000 0.0932 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
3600 mA
Current sat.
4500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.03 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?