Cart

LVF404018-3R3M-N

CHILISIN

LVF404018 3,3uH 2100mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U20%
Rutronik No.: IND17287
Unit Pack: 800
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1102 $
440.80 $

Prices

4,000 0.1102 $
6,400 0.1082 $
8,000 0.1062 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
2100 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2300 mA
R(DC)typ.
0.0625 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?