Cart

LVF252A12-2R2M-N

CHILISIN LVF252A12-2R2M-N

image shown is a representation only

CHILISIN

LVF252A12 2,2uH 1800mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC2,2U20%
Rutronik No.: IND13075
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0875 $
875.00 $

Prices

10,000 0.0875 $
12,000 0.0859 $
22,000 0.0843 $
38,000 0.0827 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
1620 mA
Current sat.
1620 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.08 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?