Cart

LVF201B12-6R8M-N

CHILISIN

LVF201B12 6,8uH 780mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U20%
Rutronik No.: IND17346
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.074 $
444.00 $

Prices

6,000 0.074 $
12,000 0.0719 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
780 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
820 mA
R(DC)typ.
0.465 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
1.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?