Cart

LVC606045-220M-N

CHILISIN LVC606045-220M-N

image shown is a representation only

CHILISIN

LVC606045 22uH 1900mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U20%
Rutronik No.: IND13022
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1237 $
247.40 $

Prices

2,000 0.1237 $
6,000 0.1215 $
12,000 0.1192 $
18,000 0.117 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1710 mA
Current sat.
2970 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.13 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
LVS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?