Cart

LS1008-3R3J-N

CHILISIN

LS1008 3,3uH 900mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U1008
Rutronik No.: IND17436
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0985 $
591.00 $

Prices

6,000 0.0985 $
12,000 0.0958 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Design size
1008 Inch
Current rated
900 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
1.15 Ohm
Test frequency
7.9 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-25 °C
T(A)max
105 °C
SFR
200 MHz
Quality
58
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?