Cart

LCN1008T-R56G-S

CHILISIN

LCN 0,56uH 400mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,56U1008
Rutronik No.: IND18264
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.0523 $
523.00 $

Parameter

Inductance
0.56 µH
Mounting
SMD
Design size
1008 Inch
Current rated
400 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
1.33 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2.5 mm
Width
2 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
415 MHz
Quality
45
Series
LCN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?