Cart

HPY160808T-121Y-NP

CHILISIN HPY160808T-121Y-NP

image shown is a representation only

CHILISIN

HPY160808T 120R 2000mA 0,04R
Supplier: Chilisin Electronics
Matchcode: FEC120R0603
Rutronik No.: FE3704
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0296 $
592.00 $

Prices

20,000 0.0296 $
40,000 0.029 $
80,000 0.0285 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.04 Ohm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?