Cart

GBK201209T-202Y-AU

CHILISIN GBK201209T-202Y-AU

image shown is a representation only

CHILISIN

GBK201209T 2000R 0,4A Rdc=0,55R
Supplier: Chilisin Electronics
Matchcode: FEC2000R0805
Rutronik No.: FE3800
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0259 $
103.60 $

Prices

4,000 0.0259 $
16,000 0.0254 $
40,000 0.0249 $
80,000 0.0245 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Design size
0805
Impedance Z
2000 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.55 Ohm
Length
2.6 mm
Width
1 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?