Cart

CUW21T-900M-N

CHILISIN CUW21T-900M-N

image shown is a representation only

CHILISIN

CUW21T 90Ohm 330mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X90R0805
Rutronik No.: IND16308
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1014 $
608.40 $

Prices

6,000 0.1014 $
8,000 0.0995 $
12,000 0.0968 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
330 mA
Design size
0805 Inch
DCR
0.35 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CUW21
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?