Cart

CUW21T-900M-N

CHILISIN CUW21T-900M-N

image shown is a representation only

CHILISIN

CUW21T 90Ohm 330mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X90R0805
Rutronik No.: IND16308
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0922 $
553.20 $

Prices

6,000 0.0922 $
12,000 0.0896 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0805 Inch
Current I
330 mA
DCR
0.35 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
90X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CUW21
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?