Cart

CUW21T-371M-N

CHILISIN CUW21T-371M-N

image shown is a representation only

CHILISIN

CUW21T 370Ohm 280mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDK2X370R0805
Rutronik No.: IND16148
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0611 $
122.20 $

Prices

2,000 0.0611 $
4,000 0.055 $
6,000 0.0545 $
8,000 0.054 $
10,000 0.053 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Design size
0805 Inch
Current I
280 mA
DCR
0.45 Ohm
Enclosure type
HOUSING
Tolerance
20 %
Impedance
370X2 Ohm
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
105 °C
Design
SIGNALLINE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CUW21
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?