Cart

CS1008-R56G-S

CHILISIN

CS1008 560nH 400mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,56U1008
Rutronik No.: IND18099
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.052 $
104.00 $

Prices

2,000 0.052 $
4,000 0.0468 $
6,000 0.0464 $
8,000 0.046 $
10,000 0.0451 $

Parameter

Inductance
0.56 µH
Mounting
SMD
Design size
1008 Inch
Current rated
400 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
1.33 Ohm
Test frequency
100 MHz
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
SFR
415 MHz
Quality
45
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?