Cart

CS1008-4R7G-S

CHILISIN

CS1008 4,7uH 260mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC4,7U1008
Rutronik No.: IND18096
Unit Pack: 2000
MOQ: 50000
Packaging: REEL
On request
0.0511 $
2,555.00 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
1008 Inch
Current rated
260 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
4 Ohm
Test frequency
7.9 MHz
Design
CERAMIC
T(A)min
-40 °C
T(A)max
125 °C
SFR
20 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?