Cart

CS1008-2R2J-S

CHILISIN

CS1008 2200nH 280mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U1008
Rutronik No.: IND17499
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.067 $
402.00 $

Prices

6,000 0.067 $
12,000 0.0664 $
18,000 0.0651 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
1008 Inch
Current rated
280 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
2.8 Ohm
Test frequency
50 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2.92 mm
Width
2.79 mm
Height
2.1 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
160 MHz
Quality
28
Series
CS1008
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?