Cart

CS0805-R27G-S

CHILISIN

CS0805 270nH 350mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,27U0805
Rutronik No.: IND18313
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.27 µH
Mounting
SMD
Design size
0805 Inch
Current rated
350 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)typ.
1 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
2500 MHz
Quality
48
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?