CS0805-68NJ-S

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: INDC0,068U0805
Rutronik No.: IND16177
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
Parameter
- Inductance
- 0.068 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 500 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.38 Ohm
- Test frequency
- 200 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1450 MHz
- Quality
- 60
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 23 weeks