Cart

CS0805-68NG-S

CHILISIN

CS0805 68nH 500mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,068U0805
Rutronik No.: IND17370
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0594 $
356.40 $

Prices

6,000 0.0594 $
12,000 0.0588 $
18,000 0.0577 $

Parameter

Inductance
0.068 µH
Mounting
SMD
Design size
0805 Inch
Current rated
500 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.38 Ohm
Test frequency
500 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
1450 MHz
Quality
60
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?