Cart

CS0805-33NJ-S

CHILISIN CS0805-33NJ-S

image shown is a representation only

CHILISIN

CS0805 33nH 500mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,033U0805
Rutronik No.: IND7926
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.062 $
372.00 $

Prices

6,000 0.062 $
8,000 0.0614 $
12,000 0.0603 $

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0805 Inch
Current rated
500 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.27 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
2.2 mm
Width
1.7 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
2050 MHz
Quality
60
Series
CS0805
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?