Cart

CS0805-10NJ-S

CHILISIN CS0805-10NJ-S

image shown is a representation only

CHILISIN

CS0805 100nH 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,01U0805
Rutronik No.: IND11544
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
On request
0.0654 $
1,308.00 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0805 Inch
Current rated
600 mA
Technology
WIREWOUND
R(DC)max.
0.1 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?