Cart

CS0603-8N7J-S

CHILISIN CS0603-8N7J-S

image shown is a representation only

CHILISIN

CS0603 8,7nH 700mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0087U0603
Rutronik No.: IND13280
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0849 $
339.60 $

Prices

4,000 0.0849 $
12,000 0.0833 $
24,000 0.0818 $
40,000 0.0803 $

Parameter

Mounting
SMD
Inductance
0.087 µH
Current rated
700 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.109 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
4600 MHz
Quality
28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?