Cart

CS0603-8N2J-S

CHILISIN CS0603-8N2J-S

image shown is a representation only

CHILISIN

CS0603 8,2nH 700mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0082U0603
Rutronik No.: IND13195
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.07 $
280.00 $

Prices

4,000 0.07 $
8,000 0.063 $
12,000 0.0624 $
16,000 0.0618 $
20,000 0.0606 $

Parameter

Inductance
0.0082 µH
Mounting
SMD
Design size
0603 Inch
Current rated
700 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.109 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
4700 MHz
Quality
28
Series
CS0603
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?