Cart

CS0603-6N8J-S

CHILISIN CS0603-6N8J-S

image shown is a representation only

CHILISIN

CS0603 6,8nH 700mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0068U0603
Rutronik No.: IND9460
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0748 $
299.20 $

Prices

4,000 0.0748 $
12,000 0.0735 $
24,000 0.0721 $
40,000 0.0708 $

Parameter

Mounting
SMD
Inductance
0.0068 µH
Current rated
700 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.11 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
5800 MHz
Quality
27
Series
CS0603
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?