Cart

CS0603-4N3G-S

CHILISIN

CS0603 4,3nH 700mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,0043U0603
Rutronik No.: IND16865
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0693 $
554.40 $

Prices

8,000 0.0693 $
12,000 0.068 $
20,000 0.0667 $

Parameter

Mounting
SMD
Inductance
0.0043 µH
Current rated
700 mA
Tolerance
2 %
Technology
WIREWOUND
Design size
0603 Inch
R(DC)max.
0.063 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
5900 MHz
Quality
22
Series
CS0603
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?