Cart

CS0402-68NJ-S

CHILISIN CS0402-68NJ-S

image shown is a representation only

CHILISIN

CS0402 68nH 100mA 5% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,068U0402
Rutronik No.: IND12347
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Soon available
0.0755 $
302.00 $

Prices

4,000 0.0755 $
8,000 0.068 $
12,000 0.0673 $
16,000 0.0667 $
20,000 0.0654 $

Parameter

Inductance
0.068 µH
Mounting
SMD
Design size
0402 Inch
Current rated
100 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
1.12 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
1620 MHz
Quality
22
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?