Cart

CS0402-5N6H-S

CHILISIN

CS0402 5,6nH 760mA 3%
Supplier: Chilisin Electronics
Matchcode: INDC0,0056U0402
Rutronik No.: IND17186
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0607 $
485.60 $

Prices

8,000 0.0607 $
12,000 0.0596 $
24,000 0.0585 $
40,000 0.0574 $

Parameter

Inductance
0.0056 µH
Mounting
SMD
Design size
0402 Inch
Current rated
760 mA
Tolerance
3 %
Technology
WIREWOUND
R(DC)max.
0.083 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
155 °C
SFR
4800 MHz
Quality
20
Series
CS0402
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?