Cart

CS0402-33NG-S

CHILISIN

CS0402 33nH 400mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,033U0402
Rutronik No.: IND17183
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.0555 $
1,110.00 $

Parameter

Inductance
0.033 µH
Mounting
SMD
Design size
0402 Inch
Current rated
400 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.4 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
2350 MHz
Quality
24
Series
CS0402
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?