Cart

CS0402-10NG-S

CHILISIN CS0402-10NG-S

image shown is a representation only

CHILISIN

CS0402 10nH 480mA 2% WWT
Supplier: Chilisin Electronics
Matchcode: INDC0,01U0402
Rutronik No.: IND11537
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0529 $
423.20 $

Prices

8,000 0.0529 $
16,000 0.0524 $
24,000 0.0509 $

Parameter

Inductance
0.01 µH
Mounting
SMD
Design size
0402 Inch
Current rated
480 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.2 Ohm
Test frequency
250 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
3900 MHz
Quality
21
Series
CS0402
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?