Cart

CLH2012T-22NJ-S

CHILISIN CLH2012T-22NJ-S

image shown is a representation only

CHILISIN

CLH2012T 22nH 300mA 5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,022U0805
Rutronik No.: IND13840
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0374 $
149.60 $

Prices

4,000 0.0374 $
8,000 0.0365 $
12,000 0.0352 $
16,000 0.0333 $
20,000 0.0327 $

Parameter

Inductance
0.022 µH
Mounting
SMD
Design size
0805 Inch
Current rated
300 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.5 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
1700 MHz
Quality
15
Series
CLH2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?