Cart

CLH1608T-8N2J-S

CHILISIN CLH1608T-8N2J-S

image shown is a representation only

CHILISIN

CLH1608 8,2nH 0,6A 5%
Supplier: Chilisin Electronics
Matchcode: INDC0,0082U0603
Rutronik No.: IND12363
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0172 $
68.80 $

Prices

4,000 0.0172 $
8,000 0.0155 $
12,000 0.0153 $
16,000 0.0152 $
28,000 0.0149 $

Parameter

Inductance
0.0082 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.24 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
SFR
3300 MHz
Quality
10
Series
CLH1608
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?