Cart

CLH1608T-39NJ-S-AU

CHILISIN

CLH1608 39nH 0,4A +-10,5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,039U0603
Rutronik No.: IND17633
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
On request
0.0257 $
205.60 $

Prices

8,000 0.0257 $
16,000 0.0254 $
24,000 0.0252 $
32,000 0.0247 $

Parameter

Inductance
0.039 µH
Mounting
SMD
Design size
0603 Inch
Current rated
400 mA
Tolerance
+/-10,5 %
Technology
MULTILAYER
R(DC)max.
0.6 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1400 MHz
Quality
12
Series
CLH1608
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?