Cart

CLH1608T-18NJ-S

CHILISIN

CLH1608 18nH 0,6A 5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,015U0603
Rutronik No.: IND17390
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0139 $
55.60 $

Prices

4,000 0.0139 $
8,000 0.0125 $
12,000 0.0124 $
20,000 0.0123 $
28,000 0.0121 $

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.35 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2400 MHz
Quality
12
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?