Cart

CLH1608T-12NJ-S

CHILISIN CLH1608T-12NJ-S

image shown is a representation only

CHILISIN

CLH1608 12nH 0,6A 5%
Supplier: Chilisin Electronics
Matchcode: INDC0,012U0603
Rutronik No.: IND11457
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0189 $
75.60 $

Prices

4,000 0.0189 $
12,000 0.0185 $
36,000 0.0181 $
52,000 0.0178 $

Parameter

Mounting
SMD
Inductance
0.012 µH
Current rated
600 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
0.28 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
SFR
2600 MHz
Quality
15
Series
CLH1608
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?