Cart

CLH1608T-12NJ-S

CHILISIN CLH1608T-12NJ-S

image shown is a representation only

CHILISIN

CLH1608 12nH 600mA 5% MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,012U0603
Rutronik No.: IND18004
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.0122 $
244.00 $

Prices

20,000 0.0122 $
40,000 0.012 $

Parameter

Inductance
0.012 µH
Mounting
SMD
Design size
0603 Inch
Current rated
600 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.28 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Quality
12
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?