Cart

CLH1005T-15NJ-S

CHILISIN

CLH1005 15nH 300mA +-0,3nH MLT
Supplier: Chilisin Electronics
Matchcode: INDC0,015U0300
Rutronik No.: IND17591
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0086 $
86.00 $

Prices

10,000 0.0086 $
20,000 0.0077 $
30,000 0.0076 $
60,000 0.0074 $

Parameter

Inductance
0.015 µH
Mounting
SMD
Current rated
300 mA
Tolerance
0,3nH %
Technology
MULTILAYER
R(DC)max.
0.5 Ohm
Test frequency
100 MHz
Design
CERAMIC
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
2800 MHz
Quality
8
Series
CLH1005
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?