Cart

CL321611T-100M-N

CHILISIN

CL321611T 10uH 25mA 20% MLT
Supplier: Chilisin Electronics
Matchcode: INDC10U1206
Rutronik No.: IND17614
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.0137 $
41.10 $

Prices

3,000 0.0137 $
6,000 0.0123 $
9,000 0.0122 $
15,000 0.0121 $
24,000 0.0119 $

Parameter

Inductance
10 µH
Mounting
SMD
Design size
1206 Inch
Current rated
25 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)max.
1 Ohm
Test frequency
2 MHz
Design
CERAMIC
Length
3.2 mm
Width
1.6 mm
Height
1.1 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
24 MHz
Quality
45
Series
CL321611T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Taiwan
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?