Cart

BWVS00808040150M00

CHILISIN

BWVS00808040 15uH 3200mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC15U20%
Rutronik No.: IND18353
Unit Pack: 1000
MOQ: 50000
Packaging: REEL
On request
0.0975 $
4,875.00 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
3200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3600 mA
R(DC)typ.
0.05 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
8 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?