Cart

BWQV00453226471K00

CHILISIN

BWQV004532 470uH 0,08A 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U10%
Rutronik No.: IND17641
Unit Pack: 500
MOQ: 20000
Packaging: REEL
On request
0.1356 $
2,712.00 $

Parameter

Inductance
470 µH
Mounting
SMD
Tolerance
10 %
Technology
WIREWOUND
Current sat.
80 mA
R(DC)max.
11.8 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
3 MHz
Quality
40
Series
BWQV004532
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?