BSCH0016080822NJ00

Supplier: Chilisin Electronics
Matchcode: INDC0,022U0603
Rutronik No.: IND18904
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Parameter
- Inductance
- 0.022 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.4 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2000 MHz
- Quality
- 12
- Series
- BSCH
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks