Cart

BPSF00101045470M00

CHILISIN

BPSF00101045 47uH 1,5A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND18019
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.2342 $
234.20 $

Prices

1,000 0.2342 $
2,000 0.232 $
3,000 0.2299 $
4,000 0.2255 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1400 mA
R(DC)typ.
0.14 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.1 mm
Width
10.1 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?