Cart

BPSC00131380101M00

CHILISIN

BPSC00131380 100uH 1,7A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND18354
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
On request
On request

Parameter

Inductance
100 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1700 mA
R(DC)max.
0.22 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?